
BK/HHH | |
|---|---|
DigiKey Part Number | BK/HHH-ND |
Manufacturer | |
Manufacturer Product Number | BK/HHH |
Description | FUSE HOLDER CARTRIDGE IN LINE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 1 Circuit Blade Free Hanging (In-Line) |
Category | Fuse Size 0.75" L x 0.2" W (19.1mm x 5.1mm) |
Mfr | For Use With/Related Products ATC, ATO |
Series | Fuse Type Blade |
Packaging Bulk | Fuseholder Type Holder |
Part Status Active | Number of Circuits 1 |
Mounting Type | Termination Style Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £39.15880 | £3,915.88 |
| Unit Price without VAT: | £39.15880 |
|---|---|
| Unit Price with VAT: | £46.99056 |

