
BK/HHA | |
|---|---|
DigiKey Part Number | BK/HHA-ND |
Manufacturer | |
Manufacturer Product Number | BK/HHA |
Description | FUSE HOLDER CARTRIDGE IN LINE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 1 Circuit Blade Free Hanging (In-Line) |
Category | Fuse Size 0.75" L x 0.2" W (19.1mm x 5.1mm) |
Mfr | For Use With/Related Products ATC, ATO |
Series | Fuse Type Blade |
Packaging Bulk | Fuseholder Type Holder |
Part Status Active | Number of Circuits 1 |
Mounting Type | Termination Style Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £31.70290 | £3,170.29 |
| Unit Price without VAT: | £31.70290 |
|---|---|
| Unit Price with VAT: | £38.04348 |

