
BK/GMT-3-X | |
|---|---|
DigiKey Part Number | BK/GMT-3-X-ND |
Manufacturer | |
Manufacturer Product Number | BK/GMT-3-X |
Description | FUSE INDICATING 3A 125VAC/60VDC |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 3A 125 VAC 60 VDC Fuse Indicating Fuse Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Indicating Fuse | |
Current Rating (Amps) | 3A | |
Voltage Rating - AC | 125 VAC | |
Voltage Rating - DC | 60 VDC | |
Response Time | Fast Blow | |
Applications | Telecom | |
Features | Indicating | |
Class | - | |
Approval Agency | UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 450A AC, 300A DC | |
Package / Case | Alarm Indicator | |
Size / Dimension | 0.688" L x 0.127" W x 0.810" H (17.48mm x 3.23mm x 20.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £14.01900 | £700.95 |
| Unit Price without VAT: | £14.01900 |
|---|---|
| Unit Price with VAT: | £16.82280 |

