BK/GMT-3-1/2A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: £14.01700
Datasheet

Direct


Littelfuse Inc.
In Stock: 767
Unit Price: £0.00000
Datasheet
Image for BK/GMT-3-1/2A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK/GMT-3-1/2A

DigiKey Part Number
283-2061-ND
Manufacturer
Manufacturer Product Number
BK/GMT-3-1/2A
Description
FUSE INDICATING 3.5A 125VAC/60DC
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
3.5A 125 VAC 60 VDC Fuse Indicating Fuse Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Indicating Fuse
Current Rating (Amps)
3.5A
Voltage Rating - AC
125 VAC
Voltage Rating - DC
60 VDC
Response Time
Fast Blow
Applications
Telecom
Features
Indicating
Class
-
Approval Agency
UR
Operating Temperature
-
Breaking Capacity @ Rated Voltage
300A AC, 450A DC
Package / Case
Alarm Indicator
Size / Dimension
0.688" L x 0.127" W x 0.810" H (17.48mm x 3.23mm x 20.57mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£10.70410£1,070.41
Manufacturers Standard Package
Unit Price without VAT:£10.70410
Unit Price with VAT:£12.84492