Similar

BK/GBH-V030A6FR | |
|---|---|
DigiKey Part Number | 2041-BK/GBH-V030A6FR-ND |
Manufacturer | |
Manufacturer Product Number | BK/GBH-V030A6FR |
Description | BUSS SEMICONDUCTOR 500V ROHS COM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 30A 500 VAC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - AC 500 VAC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Approval Agency UR |
Part Status Active | Breaking Capacity @ Rated Voltage 20kA |
Mounting Type Through Hole | Package / Case 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Fuse Type Cartridge | Size / Dimension 0.266" Dia x 1.292" L (6.76mm x 32.82mm) |
Current Rating (Amps) 30A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK-ADC-V2-25-R | Eaton - Electronics Division | 0 | 283-BK-ADC-V2-25-R-ND | £9.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £27.31460 | £2,731.46 |
| Unit Price without VAT: | £27.31460 |
|---|---|
| Unit Price with VAT: | £32.77752 |


