BK/FWH5-010A6F is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: £2.43985
Datasheet
Image for BK/FWH5-010A6F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK/FWH5-010A6F

DigiKey Part Number
BK/FWH5-010A6F-ND
Manufacturer
Manufacturer Product Number
BK/FWH5-010A6F
Description
FERRULE FUSE 500V 10A HS
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
10 A 500 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
500 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50kA
Melting I²t
9.9
Approval Agency
CE, CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.252" Dia x 1.252" L (6.40mm x 31.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£30.20360£3,020.36
Manufacturers Standard Package
Unit Price without VAT:£30.20360
Unit Price with VAT:£36.24432