Similar

BK/FWH-030A6FR | |
|---|---|
DigiKey Part Number | 2041-BK/FWH-030A6FR-ND |
Manufacturer | |
Manufacturer Product Number | BK/FWH-030A6FR |
Description | BUSS, HIGH SPEED FUSE ROHS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 30A 500 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | 500 VAC | |
Voltage Rating - DC | - | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 20kA | |
Package / Case | 3AB, 3AG, 1/4" x 1-1/4" | |
Size / Dimension | 0.252" Dia x 1.252" L (6.40mm x 31.80mm) | |
Grade | - | |
Qualification | - | |
Melting I²t | 145.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £30.32440 | £3,032.44 |
| Unit Price without VAT: | £30.32440 |
|---|---|
| Unit Price with VAT: | £36.38928 |


