
BK/FLD-40 | |
|---|---|
DigiKey Part Number | BK/FLD-40-ND |
Manufacturer | |
Manufacturer Product Number | BK/FLD-40 |
Description | FUSE AUTO 40A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 40 A 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Approval Agency | - | |
Operating Temperature | - | |
Color | Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £7.13370 | £713.37 |
| Unit Price without VAT: | £7.13370 |
|---|---|
| Unit Price with VAT: | £8.56044 |

