
BK/CB211-10 | |
|---|---|
DigiKey Part Number | BK/CB211-10-ND |
Manufacturer | |
Manufacturer Product Number | BK/CB211-10 |
Description | CIRCUIT BREAKE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 10A AC 14 V DC Automatic Reset Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Holder | |
Breaker Type | - | |
Current Rating (Amps) | 10A | |
Voltage Rating - DC | 14 V | |
Actuator Type | Automatic Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £26.15600 | £2,615.60 |
| Unit Price without VAT: | £26.15600 |
|---|---|
| Unit Price with VAT: | £31.38720 |

