
BK/CB123-15HB | |
|---|---|
DigiKey Part Number | BK/CB123-15HB-ND |
Manufacturer | |
Manufacturer Product Number | BK/CB123-15HB |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 15A AC 28 V DC Push to Reset Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Breaker Type | - | |
Current Rating (Amps) | 15A | |
Voltage Rating - DC | 28 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £16.10140 | £1,610.14 |
| Unit Price without VAT: | £16.10140 |
|---|---|
| Unit Price with VAT: | £19.32168 |

