
BK/ATL-7-1/2 | |
|---|---|
DigiKey Part Number | BK/ATL-7-1/2-ND |
Manufacturer | |
Manufacturer Product Number | BK/ATL-7-1/2 |
Description | BULK MICRO III BLADEFUSE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 7.5 A 32 V Fuse Automotive Requires Holder Blade, Micro |
Datasheet | Datasheet |
Category | Fuse Type |
Mfr | Current Rating (Amps) |
Series | Voltage Rating - AC 32 V |
Packaging Bulk | Package / Case |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Mounting Type Requires Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £2.33060 | £116.53 |
| Unit Price without VAT: | £2.33060 |
|---|---|
| Unit Price with VAT: | £2.79672 |

