
BK/ACK-40 | |
|---|---|
DigiKey Part Number | BK/ACK-40-ND |
Manufacturer | |
Manufacturer Product Number | BK/ACK-40 |
Description | FUSE TRON DUAL ELEMENT |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 40A 130 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 130 VDC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Approval Agency UR |
Part Status Active | Breaking Capacity @ Rated Voltage 10kA |
Mounting Type Bolt Mount | Package / Case Cylindrical, Blade Terminal (Bolt) |
Fuse Type Cartridge | Size / Dimension 0.812" Dia x 3.000" L (20.63mm x 76.20mm) |
Current Rating (Amps) 40A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | £63.71010 | £19,113.03 |
| Unit Price without VAT: | £63.71010 |
|---|---|
| Unit Price with VAT: | £76.45212 |

