
BK/ACK-30 | |
|---|---|
DigiKey Part Number | BK/ACK-30-ND |
Manufacturer | |
Manufacturer Product Number | BK/ACK-30 |
Description | FUSE TRON DUAL ELEMENT |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 30A 130 VDC Fuse Cartridge Bolt Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 130 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.557" Dia x 2.500" L (14.15mm x 63.50mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £72.75198 | £36,375.99 |
| Unit Price without VAT: | £72.75198 |
|---|---|
| Unit Price with VAT: | £87.30238 |

