
BK/ACK-175 | |
|---|---|
DigiKey Part Number | BK/ACK-175-ND |
Manufacturer | |
Manufacturer Product Number | BK/ACK-175 |
Description | FUSE TRON DUAL ELEMENT |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 175A 72 VDC Fuse Cartridge Bolt Mount |
Category | Voltage Rating - DC 72 VDC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Approval Agency UR |
Part Status Active | Breaking Capacity @ Rated Voltage 10kA |
Mounting Type Bolt Mount | Package / Case Cylindrical, Blade Terminal (Bolt) |
Fuse Type Cartridge | Size / Dimension 1.062" Dia x 3.750" L (26.98mm x 95.25mm) |
Current Rating (Amps) 175A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £129.56650 | £25,913.30 |
| Unit Price without VAT: | £129.56650 |
|---|---|
| Unit Price with VAT: | £155.47980 |

