
BK/80M-1-1/3 | |
|---|---|
DigiKey Part Number | BK/80M-1-1/3-ND |
Manufacturer | |
Manufacturer Product Number | BK/80M-1-1/3 |
Description | SERIES 80 FUSE ASSEMBLY 40807865 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 1.33A 160 VDC Fuse Cartridge Requires Holder |
Category | Current Rating (Amps) 1.33A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - DC 160 VDC |
Packaging Bulk | Applications Telecom |
Part Status Active | Approval Agency CE, UR |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge | Size / Dimension 0.280" Dia x 2.685" L (7.11mm x 68.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £156.62890 | £15,662.89 |
| Unit Price without VAT: | £156.62890 |
|---|---|
| Unit Price with VAT: | £187.95468 |

