
BK/74C-5 | |
|---|---|
DigiKey Part Number | BK/74C-5-ND |
Manufacturer | |
Manufacturer Product Number | BK/74C-5 |
Description | FUSE AT&T COLUMBUS |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 5A 60 VAC Fuse Cartridge Requires Holder |
Category | Current Rating (Amps) 5A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 60 VAC |
Series | Response Time Fast Blow |
Packaging Bulk | Applications Telecom |
Part Status Active | Approval Agency CE, UR |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge | Size / Dimension 0.281" Dia x 1.250" L (7.14mm x 31.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £161.13050 | £16,113.05 |
| Unit Price without VAT: | £161.13050 |
|---|---|
| Unit Price with VAT: | £193.35660 |

