
BK/74B-3 | |
|---|---|
DigiKey Part Number | BK/74B-3-ND |
Manufacturer | |
Manufacturer Product Number | BK/74B-3 |
Description | FUSE AT&T COLUMBUS |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 3A 60 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 3A | |
Voltage Rating - AC | 60 VAC | |
Voltage Rating - DC | - | |
Response Time | Fast Blow | |
Applications | Telecom | |
Features | - | |
Class | - | |
Approval Agency | CE, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.281" Dia x 1.250" L (7.14mm x 31.75mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £161.13050 | £16,113.05 |
| Unit Price without VAT: | £161.13050 |
|---|---|
| Unit Price with VAT: | £193.35660 |

