
BK/70L-6A | |
|---|---|
DigiKey Part Number | BK/70L-6A-ND |
Manufacturer | |
Manufacturer Product Number | BK/70L-6A |
Description | SERIES 70 FUSE ASSEMBLY |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 6A 125 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 6A | |
Voltage Rating - AC | 125 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 1kA | |
Package / Case | Cylindrical, Alarm Indicating | |
Size / Dimension | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £39.76180 | £3,976.18 |
| Unit Price without VAT: | £39.76180 |
|---|---|
| Unit Price with VAT: | £47.71416 |

