
BK/70K-1/4A | |
|---|---|
DigiKey Part Number | BK/70K-1/4A-ND |
Manufacturer | |
Manufacturer Product Number | BK/70K-1/4A |
Description | FUSE AT&T COLUMBUS |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 250mA 125 VAC 300 VDC Fuse Cartridge Requires Holder |
Category | Current Rating (Amps) 250mA |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 125 VAC |
Series | Voltage Rating - DC 300 VDC |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Active | Approval Agency CE |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 1kA |
Fuse Type Cartridge | Package / Case Cylindrical, Alarm Indicating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £65.12100 | £6,512.10 |
| Unit Price without VAT: | £65.12100 |
|---|---|
| Unit Price with VAT: | £78.14520 |

