
BK/5682-24 | |
|---|---|
DigiKey Part Number | BK/5682-24-ND |
Manufacturer | |
Manufacturer Product Number | BK/5682-24 |
Description | FUSE CLIP CARTRIDGE CHASSIS MNT |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 1 Circuit Cartridge Chassis Mount |
Category | Fuse Size 0.25" Dia (6.35mm) |
Mfr | For Use With/Related Products 1/4" Dia Fuses |
Series | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Clip |
Part Status Active | Number of Circuits 1 |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.48446 | £484.46 |
| Unit Price without VAT: | £0.48446 |
|---|---|
| Unit Price with VAT: | £0.58135 |

