
BK/5682-01 | |
|---|---|
DigiKey Part Number | BK/5682-01-ND |
Manufacturer | |
Manufacturer Product Number | BK/5682-01 |
Description | FUSE CLIP CARTRIDGE CHASSIS MNT |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products 1/4" Dia Fuses |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Clip |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Contact Material Beryllium Copper |
Mounting Type | Contact Finish Silver |
Fuse Size 0.25" Dia (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.87225 | £872.25 |
| Unit Price without VAT: | £0.87225 |
|---|---|
| Unit Price with VAT: | £1.04670 |

