
BK/1A5780 | |
|---|---|
DigiKey Part Number | BK/1A5780-ND |
Manufacturer | |
Manufacturer Product Number | BK/1A5780 |
Description | FUSE CLIP BLADE 500V 15A PCB |
Customer Reference | |
Detailed Description | Fuse Block 15 A 500V 1 Circuit Blade Through Hole |
Datasheet | Datasheet |
Category | Fuse Type Blade |
Mfr | Fuseholder Type Block |
Series | Number of Circuits 1 |
Packaging Bulk | Voltage |
Part Status Obsolete | Orientation Horizontal |
Mounting Type | Termination Style PC Pin |
Fuse Size 0.75" L x 0.2" W (19.1mm x 5.1mm) | Contact Material Brass |
Current Rating (Amps) 15 A | Contact Finish Nickel |
For Use With/Related Products ATC, ATO |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3522-2 | Keystone Electronics | 39,391 | 36-3522-2-ND | £0.88000 | Similar |


