
BK/1A5779 | |
|---|---|
DigiKey Part Number | BK/1A5779-ND |
Manufacturer | |
Manufacturer Product Number | BK/1A5779 |
Description | FUSE CLIP BLADE 500V 15A PCB |
Customer Reference | |
Detailed Description | Fuse Clip 15 A 500V 1 Circuit Blade Through Hole |
Datasheet | Datasheet |
Category | Fuse Type Blade |
Mfr | Fuseholder Type Clip |
Series | Number of Circuits 1 |
Packaging Bulk | Voltage |
Part Status Obsolete | Orientation Horizontal |
Mounting Type | Termination Style PC Pin |
Current Rating (Amps) 15 A | Contact Material Brass |
For Use With/Related Products Miniature (ATM) | Contact Finish Nickel |

