
BK/1A5600-01-R | |
|---|---|
DigiKey Part Number | BK/1A5600-01-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/1A5600-01-R |
Description | FUSE CLIP BLADE 20A PCB |
Customer Reference | |
Detailed Description | Fuse Clip 20 A 1 Circuit Blade Through Hole |
Datasheet | Datasheet |
Category | For Use With/Related Products ATC, ATO |
Mfr | Fuse Type Blade |
Series | Fuseholder Type Clip |
Part Status Obsolete | Number of Circuits 1 |
Mounting Type | Orientation Vertical |
Fuse Size 0.75" L x 0.2" W (19.1mm x 5.1mm) | Termination Style PC Pin |
Current Rating (Amps) 20 A |

