
BK/1A0551 | |
|---|---|
DigiKey Part Number | BK/1A0551-ND |
Manufacturer | |
Manufacturer Product Number | BK/1A0551 |
Description | CLIP/CLAMP |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 1 Circuit Cartridge Chassis Mount |
Category | For Use With/Related Products 1A Series |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Clip |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Orientation Horizontal and Vertical |
Mounting Type | Termination Style Screw Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £2.50100 | £250.10 |
| Unit Price without VAT: | £2.50100 |
|---|---|
| Unit Price with VAT: | £3.00120 |

