
BH-3033 | |
|---|---|
DigiKey Part Number | BH-3033-ND |
Manufacturer | |
Manufacturer Product Number | BH-3033 |
Description | FUSE BLOCK BOLT DOWN 700A CHASS |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 700 A 1 Circuit Bolt Down Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | Custom | |
Current Rating (Amps) | 700 A | |
For Use With/Related Products | 3/8" Stud Mounted Fuses | |
Fuse Type | Bolt Down | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | - | |
Termination Style | Screw Terminal | |
Contact Material | Aluminum | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £289.13700 | £2,891.37 |
| Unit Price without VAT: | £289.13700 |
|---|---|
| Unit Price with VAT: | £346.96440 |

