
BG3032S | |
|---|---|
DigiKey Part Number | BG3032S-ND |
Manufacturer | |
Manufacturer Product Number | BG3032S |
Description | FUSE BLOCK CART 480V 30A CHASSIS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 480V 2 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30 A |
Mfr | For Use With/Related Products Class G Fuses, 13/32" x 1-5/8" |
Series | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Block |
Part Status Active | Number of Circuits 2 |
Mounting Type | Voltage |
Fuse Size 0.394" Dia x 1.625" L (10mm x 41.28mm) | Termination Style Screw Terminal, Quick Connect |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | £55.65875 | £445.27 |
| Unit Price without VAT: | £55.65875 |
|---|---|
| Unit Price with VAT: | £66.79050 |

