
BG3023SQ | |
|---|---|
DigiKey Part Number | BG3023SQ-ND |
Manufacturer | |
Manufacturer Product Number | BG3023SQ |
Description | FUSE BLOCK CART 600V 20A CHASSIS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 20 A 600V 3 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.313" L (10mm x 33.35mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | Class G Fuses, 13/32" x 1-5/16" | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 3 | |
Voltage | ||
Orientation | - | |
Termination Style | Screw Terminal, Quick Connect | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | £86.72500 | £520.35 |
| Unit Price without VAT: | £86.72500 |
|---|---|
| Unit Price with VAT: | £104.07000 |

