
BG3011PQ | |
|---|---|
DigiKey Part Number | BG3011PQ-ND |
Manufacturer | |
Manufacturer Product Number | BG3011PQ |
Description | FUSE BLOCK CART 600V 15A CHASSIS |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 15 A 600V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 15 A |
Mfr | For Use With/Related Products Class G Fuses, 13/32" x 1-5/16" |
Series | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Block |
Part Status Active | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 0.394" Dia x 1.313" L (10mm x 33.35mm) | Termination Style Screw Terminal, Pressure Plate, Quick Connect |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £48.21000 | £482.10 |
| Unit Price without VAT: | £48.21000 |
|---|---|
| Unit Price with VAT: | £57.85200 |

