
BDNF400 | |
|---|---|
DigiKey Part Number | BDNF400-ND |
Manufacturer | |
Manufacturer Product Number | BDNF400 |
Description | SWITCH 600V 400A |
Customer Reference | |
Detailed Description | Switch 600V 400A |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Switch | |
Voltage | 600V | |
Current | 400A |

