
BDFLNF60-F | |
|---|---|
DigiKey Part Number | BDFLNF60-F-ND |
Manufacturer | |
Manufacturer Product Number | BDFLNF60-F |
Description | SWITCH 200V/208V/240V/480V/600V |
Customer Reference | |
Detailed Description | Switch 200V, 208V, 240V, 480V, 600V 60A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Switch | |
Voltage | 200V, 208V, 240V, 480V, 600V | |
Current | 60A |

