
BDFLNF100-F | |
|---|---|
cms-digikey-product-number | BDFLNF100-F-ND |
cms-manufacturer | |
cms-manufacturer-product-number | BDFLNF100-F |
cms-description | SWITCH 200V/208V/240V/480V/600V |
cms-customer-reference | |
cms-detailed-description | Switch 200V, 208V, 240V, 480V, 600V 100A |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Switch | |
Voltage | 200V, 208V, 240V, 480V, 600V | |
Current | 100A |

