Image for BD50 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD50

DigiKey Part Number
BD50-ND
Manufacturer
Manufacturer Product Number
BD50
Description
FUSE 50AMP 500V AC / 250V DC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
50A 500 VAC 250 VDC Fuse Cartridge Bolt Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
500 VAC
Manufacturer
Eaton - Bussmann Electrical Division
Voltage Rating - DC
250 VDC
Series
Applications
Electrical, Industrial
Packaging
Bulk
Class
gG
Part Status
Active
Approval Agency
CE
Mounting Type
Bolt Mount
Breaking Capacity @ Rated Voltage
80kA AC, 40kA DC
Fuse Type
Cartridge
Package / Case
Cylindrical, Blade Terminal (Bolt)
Current Rating (Amps)
50A
Size / Dimension
0.827" Dia x 5.059" L (21.00mm x 128.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
20£54.48150£1,089.63
Manufacturers Standard Package
Unit Price without VAT:£54.48150
Unit Price with VAT:£65.37780