
BD164NW | |
|---|---|
DigiKey Part Number | BD164NW-ND |
Manufacturer | |
Manufacturer Product Number | BD164NW |
Description | 200A/1P HD 600VDC NON-FUSIBLE SA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Switch 600V 200A |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Switch | |
Voltage | 600V | |
Current | 200A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5,451.50000 | £5,451.50 |
| Unit Price without VAT: | £5,451.50000 |
|---|---|
| Unit Price with VAT: | £6,541.80000 |

