
BD164FR | |
|---|---|
DigiKey Part Number | BD164FR-ND |
Manufacturer | |
Manufacturer Product Number | BD164FR |
Description | 200A/1P HD 600VDC FUSIBLE SAFETY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Switch 600V 200A |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Switch | |
Voltage | 600V | |
Current | 200A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2,296.95000 | £2,296.95 |
| Unit Price without VAT: | £2,296.95000 |
|---|---|
| Unit Price with VAT: | £2,756.34000 |

