
BD162FR | |
|---|---|
cms-digikey-product-number | BD162FR-ND |
cms-manufacturer | |
cms-manufacturer-product-number | BD162FR |
cms-description | SAFETY SWITCH 60A/1P HD 600VDC F |
cms-standard-lead-time | 6 Weeks |
cms-customer-reference | |
cms-detailed-description | Switch 600V 60A |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Switch | |
Voltage | 600V | |
Current | 60A |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | £1,067.57000 | £1,067.57 |
| Unit Price without VAT: | £1,067.57000 |
|---|---|
| Unit Price with VAT: | £1,281.08400 |

