
BCM603-2P | |
|---|---|
DigiKey Part Number | BCM603-2P-ND |
Manufacturer | |
Manufacturer Product Number | BCM603-2P |
Description | FUSE BLOCK CC PRESS PLATE 2POLE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 600V 2 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Holder |
Series | Number of Circuits 2 |
Packaging Bulk | Voltage |
Part Status Active | Orientation Horizontal and Vertical |
Mounting Type | Termination Style Pressure Plate |
Fuse Size 0.394" Dia x 1.496" L (10mm x 38mm) | Contact Material Copper |
Current Rating (Amps) 30 A | Contact Finish Tin |
For Use With/Related Products Class CC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £41.56200 | £207.81 |
| Unit Price without VAT: | £41.56200 |
|---|---|
| Unit Price with VAT: | £49.87440 |

