
BCCMM603-3PQ | |
|---|---|
DigiKey Part Number | BCCMM603-3PQ-ND |
Manufacturer | |
Manufacturer Product Number | BCCMM603-3PQ |
Description | FUSE BLOCK ASSY 2CC 1 MIDGET PP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 600V 3 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Holder |
Series | Number of Circuits 3 |
Packaging Bulk | Voltage |
Part Status Active | Orientation Horizontal and Vertical |
Mounting Type | Termination Style Pressure Plate, Quick Connect - 0.250" (6.3mm) |
Fuse Size 0.394" Dia x 1.496" L (10mm x 38mm) | Contact Material Copper |
Current Rating (Amps) 30 A | Contact Finish Tin |
For Use With/Related Products Class CC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | £43.93792 | £5,272.55 |
| Unit Price without VAT: | £43.93792 |
|---|---|
| Unit Price with VAT: | £52.72550 |

