Direct

BCCM6033SQ | |
|---|---|
DigiKey Part Number | BCCM6033SQ-ND |
Manufacturer | |
Manufacturer Product Number | BCCM6033SQ |
Description | FUSE BLOCK CART 20A CHASS MNT |
Customer Reference | |
Detailed Description | Fuse Block 20 A 3 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 20 A |
Mfr | For Use With/Related Products Class CC Fuses, 13/32" x 1-1/2" |
Series | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Block |
Part Status Obsolete | Number of Circuits 3 |
Mounting Type | Termination Style Screw Terminal, Quick Connect |
Fuse Size 0.394" Dia x 1.496" L (10mm x 38mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCCMM603-3SQ | Eaton - Bussmann Electrical Division | 0 | BCCMM603-3SQ-ND | £52.37800 | Direct |

