
BC63M100 | |
|---|---|
DigiKey Part Number | BC63M100-ND |
Manufacturer | |
Manufacturer Product Number | BC63M100 |
Description | FUSE 63M100 500V AC INDUSTRIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100A 500 VAC 250 VDC Fuse Cartridge Bolt Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 100A | |
Voltage Rating - AC | 500 VAC | |
Voltage Rating - DC | 250 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | gM | |
Approval Agency | CE | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 80kA AC, 40kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.827" Dia x 4.469" L (21.00mm x 113.50mm) | |
Grade | - | |
Qualification | - | |
Melting I²t | 24000.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £90.47250 | £1,809.45 |
| Unit Price without VAT: | £90.47250 |
|---|---|
| Unit Price with VAT: | £108.56700 |

