BC6033S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: £48.83200
Datasheet
Fuse Block 30 A 600V 3 Circuit Cartridge Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC6033S

DigiKey Part Number
283-3745-ND
Manufacturer
Manufacturer Product Number
BC6033S
Description
FUSE BLOCK CART 600V 30A CHASSIS
Customer Reference
Detailed Description
Fuse Block 30 A 600V 3 Circuit Cartridge Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Class CC Fuses, 13/32" x 1-1/2"
Mfr
Fuse Type
Cartridge
Series
Fuseholder Type
Block
Packaging
Bulk
Number of Circuits
3
Part Status
Obsolete
Voltage
Mounting Type
Termination Style
Screw Terminal
Fuse Size
0.394" Dia x 1.496" L (10mm x 38mm)
Contact Material
Bronze
Current Rating (Amps)
30 A
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCM603-3SEaton - Bussmann Electrical Division0BCM603-3S-ND£48.83200Direct
Obsolete
This product is no longer manufactured. View Substitutes