Direct

BC6032PQ | |
|---|---|
DigiKey Part Number | 283-3741-ND |
Manufacturer | |
Manufacturer Product Number | BC6032PQ |
Description | FUSE BLOCK CART 600V 30A CHASSIS |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 2 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products Class CC Fuses, 13/32" x 1-1/2" |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Block |
Packaging Bulk | Number of Circuits 2 |
Part Status Obsolete | Voltage |
Mounting Type | Termination Style Screw Terminal, Pressure Plate, Quick Connect |
Fuse Size 0.394" Dia x 1.496" L (10mm x 38mm) | Contact Material Bronze |
Current Rating (Amps) 30 A | Contact Finish Tin |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCM603-2PQ | Eaton - Bussmann Electrical Division | 0 | BCM603-2PQ-ND | £43.99800 | Direct |



