BC6031P is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: £24.94333
Datasheet
Fuse Block 30 A 600V 1 Circuit Cartridge Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC6031P

DigiKey Part Number
283-3737-ND
Manufacturer
Manufacturer Product Number
BC6031P
Description
FUSE BLOCK CART 600V 30A CHASSIS
Customer Reference
Detailed Description
Fuse Block 30 A 600V 1 Circuit Cartridge Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Class CC Fuses, 13/32" x 1-1/2"
Mfr
Fuse Type
Cartridge
Series
Fuseholder Type
Block
Packaging
Bulk
Number of Circuits
1
Part Status
Obsolete
Voltage
Mounting Type
Termination Style
Screw Terminal, Pressure Plate
Fuse Size
0.394" Dia x 1.496" L (10mm x 38mm)
Contact Material
Bronze
Current Rating (Amps)
30 A
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCM603-1PEaton - Bussmann Electrical Division0BCM603-1P-ND£24.94333Direct
Obsolete
This product is no longer manufactured. View Substitutes