
BC50 | |
|---|---|
DigiKey Part Number | BC50-ND |
Manufacturer | |
Manufacturer Product Number | BC50 |
Description | FUSE 50AMP 500V AC / 250V DC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 50A 500 VAC 250 VDC Fuse Cartridge Bolt Mount |
Category | Voltage Rating - DC 250 VDC |
Manufacturer Eaton - Bussmann Electrical Division | Applications Electrical, Industrial |
Series | Class gG |
Packaging Bulk | Approval Agency CE |
Part Status Active | Breaking Capacity @ Rated Voltage 80kA AC, 40kA DC |
Mounting Type Bolt Mount | Package / Case Cylindrical, Blade Terminal (Bolt) |
Fuse Type Cartridge | Size / Dimension 0.827" Dia x 4.469" L (21.00mm x 113.50mm) |
Current Rating (Amps) 50A | Melting I²t 3000.0 |
Voltage Rating - AC 500 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £54.48150 | £1,089.63 |
| Unit Price without VAT: | £54.48150 |
|---|---|
| Unit Price with VAT: | £65.37780 |

