Image for BBU38-8K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBU38-8K

DigiKey Part Number
BBU38-8K-ND
Manufacturer
Manufacturer Product Number
BBU38-8K
Description
FUSE PWR 8K 38KV BBU-20
Manufacturer Standard Lead Time
53 Weeks
Customer Reference
Detailed Description
8A 34.5 kVAC Fuse Cartridge
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
-
Fuse Type
Cartridge
Current Rating (Amps)
8A
Voltage Rating - AC
34.5 kVAC
Voltage Rating - DC
-
Response Time
Medium Blow
Applications
Electrical, Industrial
Features
-
Class
K
Approval Agency
-
Operating Temperature
-
Breaking Capacity @ Rated Voltage
10kA
Package / Case
-
Size / Dimension
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£420.95000£420.95
Manufacturers Standard Package
Unit Price without VAT:£420.95000
Unit Price with VAT:£505.14000