
BBU38-100E | |
|---|---|
DigiKey Part Number | BBU38-100E-ND |
Manufacturer | |
Manufacturer Product Number | BBU38-100E |
Description | FUSE PWR 100E 38KV BBU-20 |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | 100A 34.5 kVAC Fuse Cartridge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 100A | |
Voltage Rating - AC | 34.5 kVAC | |
Voltage Rating - DC | - | |
Response Time | Medium Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | E | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | - | |
Size / Dimension | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £882.12000 | £882.12 |
| Unit Price without VAT: | £882.12000 |
|---|---|
| Unit Price with VAT: | £1,058.54400 |

