
BBU27-3K | |
|---|---|
DigiKey Part Number | BBU27-3K-ND |
Manufacturer | |
Manufacturer Product Number | BBU27-3K |
Description | FUSE PWR 3K 27KV BBU-20 |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | 3A 23 kVAC Fuse Cartridge |
Datasheet | Datasheet |
Category | Current Rating (Amps) 3A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 23 kVAC |
Series | Response Time Medium Blow |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Active | Class K |
Fuse Type Cartridge | Breaking Capacity @ Rated Voltage 12.5kA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £814.05000 | £814.05 |
| Unit Price without VAT: | £814.05000 |
|---|---|
| Unit Price with VAT: | £976.86000 |

