
BBU27-15SE | |
|---|---|
DigiKey Part Number | BBU27-15SE-ND |
Manufacturer | |
Manufacturer Product Number | BBU27-15SE |
Description | FUSE PWR 15SE 27KV BBU-20 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15A 23 kVAC Fuse Cartridge |
Datasheet | Datasheet |
Category | Current Rating (Amps) 15A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 23 kVAC |
Series | Response Time Slow Blow |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Active | Class SE |
Fuse Type Cartridge | Breaking Capacity @ Rated Voltage 12.5kA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £814.05000 | £814.05 |
| Unit Price without VAT: | £814.05000 |
|---|---|
| Unit Price with VAT: | £976.86000 |

