
BBS-8 | |
|---|---|
DigiKey Part Number | BBS-8-ND |
Manufacturer | |
Manufacturer Product Number | BBS-8 |
Description | FUSE CARTRIDGE 8A 250VAC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8A 250 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 VAC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Approval Agency CE, CSA, UL |
Part Status Active | Breaking Capacity @ Rated Voltage 10kA |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge | Size / Dimension 0.410" Dia x 1.380" L (10.41mm x 35.05mm) |
Current Rating (Amps) 8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £35.14500 | £351.45 |
| Unit Price without VAT: | £35.14500 |
|---|---|
| Unit Price with VAT: | £42.17400 |

