
BBS-5 | |
|---|---|
DigiKey Part Number | 2041-1006-ND |
Manufacturer | |
Manufacturer Product Number | BBS-5 |
Description | FUSE CARTRIDGE 5A 600VAC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 5A 600 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 600 VAC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.410" Dia x 1.380" L (10.41mm x 35.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £28.65000 | £28.65 |
| 5 | £23.76800 | £118.84 |
| 10 | £21.92500 | £219.25 |
| 50 | £18.15920 | £907.96 |
| 100 | £16.73130 | £1,673.13 |
| 250 | £16.38080 | £4,095.20 |
| Unit Price without VAT: | £28.65000 |
|---|---|
| Unit Price with VAT: | £34.38000 |

